Part Details for CS4461-CZZR by Cirrus Logic
Overview of CS4461-CZZR by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4461-CZZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4461-CZZR
|
Avnet Silica | ADC Single Delta-Sigma 7.5Msps Serial 24-Pin TSSOP T/R (Alt: CS4461-CZZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 81 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS4461-CZZR
CS4461-CZZR CAD Models
CS4461-CZZR Part Data Attributes:
|
CS4461-CZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4461-CZZR
Cirrus Logic
ADC, Delta-Sigma, 1 Func, 1 Channel, PDSO24, 4.40 MM, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.9 V | |
Analog Input Voltage-Min | 1.1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CS4461-CZZR
This table gives cross-reference parts and alternative options found for CS4461-CZZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4461-CZZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4461-DZZ | ADC, Delta-Sigma, 1 Func, 1 Channel, PDSO24, 4.40 MM, TSSOP-24 | Cirrus Logic | CS4461-CZZR vs CS4461-DZZ |
CS4461-CZZ | ADC, Delta-Sigma, 1 Func, 1 Channel, PDSO24, 4.40 MM, TSSOP-24 | Cirrus Logic | CS4461-CZZR vs CS4461-CZZ |