Part Details for CS43L43-KZZ by Cirrus Logic
Overview of CS43L43-KZZ by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CS43L43-KZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS43L43-KZZ-CL-ND
|
DigiKey | IC DAC W/HDPN AMP LV 26TSSOP Min Qty: 80 Lead time: 28 Weeks Container: Tube MARKETPLACE PRODUCT |
8730 In Stock |
|
$3.7600 | Buy Now |
DISTI #
CS43L43-KZZ
|
Avnet Americas | DAC 2-CH Delta-Sigma 24-bit 16-Pin TSSOP - Bulk (Alt: CS43L43-KZZ) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8730 Partner Stock |
|
$3.0800 / $3.8000 | Buy Now |
|
Rochester Electronics | CS43L43 - Low Voltage, Stereo Dac With Headphone Amp RoHS: Compliant Status: Obsolete Min Qty: 1 | 8730 |
|
$3.2300 / $3.8000 | Buy Now |
Part Details for CS43L43-KZZ
CS43L43-KZZ CAD Models
CS43L43-KZZ Part Data Attributes
|
CS43L43-KZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS43L43-KZZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO16, LEAD FREE, MO-150, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 1.14 V | |
Analog Output Voltage-Min | 0.85 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CS43L43-KZZ
This table gives cross-reference parts and alternative options found for CS43L43-KZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS43L43-KZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS43L43-KZ | CS43L43-KZ, | Crystal Semiconductor Corp | CS43L43-KZZ vs CS43L43-KZ |