-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, 6 X 6 MM, LEAD FREE, MO-220, QFN-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1650-ND
|
DigiKey | IC DAC/AUDIO 24BIT 96K 40QFN Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1 In Stock |
|
$6.7800 | Buy Now |
DISTI #
CS43L22-CNZ
|
Avnet Americas | DAC 1-CH Delta-Sigma 24-bit 40-Pin QFN EP Rail - Rail/Tube (Alt: CS43L22-CNZ) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.4404 / $3.8070 | Buy Now |
DISTI #
CS43L22-CNZ
|
Avnet Silica | DAC 1-CH Delta-Sigma 24-bit 40-Pin QFN EP Rail (Alt: CS43L22-CNZ) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 718 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS43L22-CNZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS43L22-CNZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, 6 X 6 MM, LEAD FREE, MO-220, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, MO-220, QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 2.79 V | |
Analog Output Voltage-Min | 0.97 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |