Converters
CS43L21-CNZ
Cirrus Logic
Description: D/A Converter, 1 Func, Serial Input Loading, 5 X 5 MM, LEAD FREE, MO-220, QFN-32

Overview of CS43L21-CNZ by Cirrus Logic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Entertainment and Gaming

Price & Stock for CS43L21-CNZ by Cirrus Logic

Part # Manufacturer Description Stock Price Buy
Quest Components   64
  • 1 $1.5020
  • 4 $1.2016
  • 18 $0.9012
$0.9012 / $1.5020 Buy Now
DISTI # SMC-CS43L21-CNZ
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 54
RFQ
Win Source Electronics IC DAC 24BIT 98DB 96KHZ 32QFN 4610
  • 4 $13.5420
  • 9 $11.1120
  • 14 $10.7640
  • 20 $10.4170
  • 25 $10.0700
  • 34 $9.0280
$9.0280 / $13.5420 Buy Now

CAD Models for CS43L21-CNZ by Cirrus Logic
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CS43L21-CNZ by Cirrus Logic

CS43L21-CNZ
Cirrus Logic
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
Part Package Code
QFN
Package Description
5 X 5 MM, LEAD FREE, MO-220, QFN-32
Pin Count
32
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Cirrus Logic
Analog Output Voltage-Max
2.79 V
Analog Output Voltage-Min
0.97 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Bits
24
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. CS43L21-CNZ
    Cirrus Logic
    D/A Converter, 1 Func, Serial Input Loading, 5 X 5 MM, LEAD FREE, MO-220, QFN-32
    VS

Related Parts for CS43L21-CNZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS43L21-CNZ by Cirrus Logic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS43L21-CNZ by Cirrus Logic

Select Manufacturer
Which Manufacturer of CS43L21-CNZ would you like to use for your alert(s)?
  • Please alert me when CS43L21-CNZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS43L21-CNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS43L21-CNZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS43L21-CNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS43L21-CNZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS43L21-CNZ by Cirrus Logic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: