Part Details for CS4398-CZZR by Cirrus Logic
Results Overview of CS4398-CZZR by Cirrus Logic
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4398-CZZR Information
CS4398-CZZR by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4398-CZZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4398-CZZR
|
Avnet Americas | Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 28 Pins... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 53 |
|
$6.3750 / $10.2000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SERIAL INPUT LOADING, 24-BIT DAC, PDSO28 | 42 |
|
$9.1800 / $13.6000 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 24-BIT DAC, PDSO28 | 24 |
|
$12.7095 / $15.4575 | Buy Now |
|
Ameya Holding Limited | IC DAC 120DB 192KHZ W/VC 28TSSOP | 165 |
|
RFQ | |
DISTI #
CS4398-CZZR
|
Avnet Silica | Digital to Analog Converter 2 Channels 24 bit Voltage Serial I2C SPI 475 V to 525 V 28 Pins TSSOP (A... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 0 |
|
Buy Now | |
|
Vyrian | Converters | 1219 |
|
RFQ | |
|
Win Source Electronics | DAC 2-CH Delta-Sigma 24-bit 28-Pin TSSOP T/R / IC DAC 120DB 192KHZ W/VC 28TSSOP | 36830 |
|
$1.7167 / $2.2174 | Buy Now |
Part Details for CS4398-CZZR
CS4398-CZZR CAD Models
CS4398-CZZR Part Data Attributes
|
CS4398-CZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4398-CZZR
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 7.14 V | |
Analog Output Voltage-Min | -7.14 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 28 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for CS4398-CZZR
This table gives cross-reference parts and alternative options found for CS4398-CZZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4398-CZZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS4396-KS | Crystal Semiconductor Corp | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | CS4398-CZZR vs CS4396-KS |
CS4397-KSZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-28 | CS4398-CZZR vs CS4397-KSZ |
CS43122-KS | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO28, 0.300 INCH, MS-013, SOIC-28 | CS4398-CZZR vs CS43122-KS |
CS4398-CZZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the analog power supplies (VAA and VDA). This ensures proper device operation and prevents damage.
-
To configure the CS4398-CZZR for master clock mode, set the MCLK pin to the desired clock frequency, and ensure the MCLKDIV pin is tied to VCC. This allows the device to generate its own clock signal.
-
Keep analog and digital signals separate, using separate ground planes and traces. Route analog signals away from digital signals, and use shielding or guard rings to minimize noise and crosstalk.
-
Use a low-noise power supply, decouple the power pins with high-quality capacitors, and ensure a stable analog voltage reference. Additionally, optimize the analog signal path and use a high-quality analog-to-digital converter.
-
Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pad on the underside of the package. Keep the device away from heat sources and ensure proper thermal interface material is used.