Part Details for CS4392-KZ by Cirrus Logic
Results Overview of CS4392-KZ by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4392-KZ Information
CS4392-KZ by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4392-KZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS4392-KZ-ND
|
DigiKey | D/A CONVERTER, 1 FUNC, SERIAL IN Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23464 In Stock |
|
$5.7200 | Buy Now |
DISTI #
86100631
|
Verical | CS4392-KZ Min Qty: 58 Package Multiple: 1 Date Code: 0601 | Americas - 23464 |
|
$6.5000 | Buy Now |
|
Rochester Electronics | CS4392 - 24-Bit, 192 Khz Stereo Dac With Volume Control RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23464 |
|
$4.1600 / $5.2000 | Buy Now |
Part Details for CS4392-KZ
CS4392-KZ CAD Models
CS4392-KZ Part Data Attributes
|
CS4392-KZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4392-KZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, MO-153, TSSOP-20
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 5.513 V | |
Analog Output Voltage-Min | 4.51 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
CS4392-KZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
To configure the CS4392-KZ for master clock mode, set the MCLK pin to the desired clock frequency, and then set the BCK pin to the desired bit clock frequency. The device will then generate the LRCK signal internally.
-
The maximum allowed jitter on the MCLK input is 500 ps peak-to-peak. Exceeding this limit may result in errors or unstable operation.
-
Yes, the CS4392-KZ can be used with separate analog and digital power supplies. However, it's essential to ensure that the analog power supply is well-filtered and decoupled from the digital power supply to prevent noise coupling and interference.
-
To optimize the CS4392-KZ's performance for low-power applications, reduce the clock frequency, use the lowest possible voltage supply, and enable the power-down mode when not in use. Additionally, consider using a lower-power variant of the device, such as the CS4392-KZ-105.