Part Details for CS4391-KZZ by Cirrus Logic
Results Overview of CS4391-KZZ by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4391-KZZ Information
CS4391-KZZ by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for CS4391-KZZ
CS4391-KZZ CAD Models
CS4391-KZZ Part Data Attributes
|
CS4391-KZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4391-KZZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CS4391-KZZ
This table gives cross-reference parts and alternative options found for CS4391-KZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4391-KZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS4390-KS | Crystal Semiconductor Corp | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO20, PLASTIC, SSOP-20 | CS4391-KZZ vs CS4390-KS |
CS4391-KZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, MO-153, TSSOP-20 | CS4391-KZZ vs CS4391-KZ |
CS4329-KP | Crystal Semiconductor Corp | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDIP20, | CS4391-KZZ vs CS4329-KP |
CS4327-KS | Crystal Semiconductor Corp | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO16, | CS4391-KZZ vs CS4327-KS |
CS4391-KS | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO20, 0.300 INCH, SOIC-20 | CS4391-KZZ vs CS4391-KS |