Part Details for CS4391-KS by Cirrus Logic
Overview of CS4391-KS by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Part Details for CS4391-KS
CS4391-KS CAD Models
CS4391-KS Part Data Attributes:
|
CS4391-KS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4391-KS
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO20, 0.300 INCH, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CS4391-KS
This table gives cross-reference parts and alternative options found for CS4391-KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4391-KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4390-KS | D/A Converter, 1 Func, Serial Input Loading, PDSO20, PLASTIC, SSOP-20 | Cirrus Logic | CS4391-KS vs CS4390-KS |
CS4327-KS | D/A Converter, 1 Func, Serial Input Loading, PDSO16, | Crystal Semiconductor Corp | CS4391-KS vs CS4327-KS |
CS4391-KZ | D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Cirrus Logic | CS4391-KS vs CS4391-KZ |
CS4329-KP | D/A Converter, 1 Func, Serial Input Loading, PDIP20, PLASTIC, DIP-20 | Cirrus Logic | CS4391-KS vs CS4329-KP |
CS4391-KZZ | D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | Cirrus Logic | CS4391-KS vs CS4391-KZZ |
CS4329-KS | D/A Converter, 1 Func, Serial Input Loading, PDSO20, | Crystal Semiconductor Corp | CS4391-KS vs CS4329-KS |
CS4329-KP | D/A Converter, 1 Func, Serial Input Loading, PDIP20, | Crystal Semiconductor Corp | CS4391-KS vs CS4329-KP |
CS4392-KS | D/A Converter, 1 Func, Serial Input Loading, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Cirrus Logic | CS4391-KS vs CS4392-KS |