-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, PQFP48, LEAD FREE, MS-022, LQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1063-ND
|
DigiKey | IC DAC/AUDIO 24BIT 216K 48LQFP Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1976 In Stock |
|
$5.8903 / $10.3800 | Buy Now |
DISTI #
CS4385-CQZ
|
Avnet Americas | DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray - Trays (Alt: CS4385-CQZ) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$5.2704 / $5.8320 | Buy Now |
DISTI #
CS4385-CQZ
|
Avnet Silica | DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray (Alt: CS4385-CQZ) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | LQFP 48/24-BIT 192KHZ 114DB 8CH. AUDIO D/IC - 192KHZ 6AND8 CHANNEL D/A CONV RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 103 |
|
$9.0100 | Buy Now |
|
Vyrian | OEM/CM Only | 110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS4385-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4385-CQZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PQFP48, LEAD FREE, MS-022, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-022, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 6.7 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |