Part Details for CS4382A-CQZR by Cirrus Logic
Overview of CS4382A-CQZR by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CS4382A-CQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4382A-CQZR-ND
|
DigiKey | IC DAC/AUDIO 24BIT 216K 48LQFP Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.4883 | Buy Now |
DISTI #
CS4382A-CQZR
|
Avnet Americas | DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP T/R - Tape and Reel (Alt: CS4382A-CQZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$5.0996 / $5.6430 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 24-BIT DAC, 48 Pin Plastic QFP | 1600 |
|
$4.1900 / $8.3799 | Buy Now |
DISTI #
CS4382A-CQZR
|
Avnet Silica | DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP T/R (Alt: CS4382A-CQZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS4382A-CQZR
CS4382A-CQZR CAD Models
CS4382A-CQZR Part Data Attributes:
|
CS4382A-CQZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4382A-CQZR
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PQFP48, LEAD FREE, MS-022, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 7.14 V | |
Analog Output Voltage-Min | 6.27 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 91 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CS4382A-CQZR
This table gives cross-reference parts and alternative options found for CS4382A-CQZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4382A-CQZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4382A-CQZ | D/A Converter, 1 Func, Serial Input Loading, PQFP48, LEAD FREE, MS-022, LQFP-48 | Cirrus Logic | CS4382A-CQZR vs CS4382A-CQZ |