Part Details for CS4365-CQZR by Cirrus Logic
Overview of CS4365-CQZR by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4365-CQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4365-CQZR-ND
|
DigiKey | IC DAC/AUDIO 24BIT 216K 48LQFP Min Qty: 2000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.7268 | Buy Now |
DISTI #
CS4365-CQZR
|
Avnet Americas | DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP T/R - Tape and Reel (Alt: CS4365-CQZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.3920 / $4.8600 | Buy Now |
DISTI #
CS4365-CQZR
|
Avnet Americas | DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP T/R - Tape and Reel (Alt: CS4365-CQZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.3920 / $4.8600 | Buy Now |
DISTI #
CS4365-CQZR
|
Avnet Silica | DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP T/R (Alt: CS4365-CQZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS4365-CQZR
CS4365-CQZR CAD Models
CS4365-CQZR Part Data Attributes:
|
CS4365-CQZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4365-CQZR
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PQFP48, LEAD FREE, MS-022, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Analog Output Voltage-Max | 7.14 V | |
Analog Output Voltage-Min | 6.27 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |