Part Details for CS4362A-CQZ by Cirrus Logic
Overview of CS4362A-CQZ by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for CS4362A-CQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1058-ND
|
DigiKey | IC DAC/AUDIO 24BIT 216K 48LQFP Min Qty: 1 Lead time: 20 Weeks Container: Tray |
118 In Stock |
|
$5.8069 / $7.7600 | Buy Now |
DISTI #
CS4362A-CQZ
|
Avnet Americas | DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray - Trays (Alt: CS4362A-CQZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.9406 / $4.3605 | Buy Now |
|
Quest Components | 19 |
|
$5.8166 / $8.7249 | Buy Now | |
DISTI #
CS4362A-CQZ
|
Avnet Americas | DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray - Trays (Alt: CS4362A-CQZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.9406 / $4.3605 | Buy Now |
DISTI #
CS4362A-CQZ
|
Avnet Silica | DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP Tray (Alt: CS4362A-CQZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS4362A-CQZ
CS4362A-CQZ CAD Models
CS4362A-CQZ Part Data Attributes:
|
CS4362A-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4362A-CQZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PQFP48, LEAD FREE, MS-022, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 7.14 V | |
Analog Output Voltage-Min | 6.27 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |