-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1808-ND
|
DigiKey | IC DAC/AUDIO 24BIT 192K 14SOIC Min Qty: 720 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1855 | Buy Now |
DISTI #
CS4354-CSZ
|
Avnet Americas | DAC 2-CH Delta-Sigma 24-bit 14-Pin SOIC Rail - Rail/Tube (Alt: CS4354-CSZ) RoHS: Compliant Min Qty: 720 Package Multiple: 48 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$3.0400 | Buy Now |
DISTI #
777-CS4354-CSZ
|
Mouser Electronics | Audio D/A Converter ICs 5V DAC w/ 2Vrms line driver RoHS: Compliant | 377 |
|
$3.4700 / $5.0900 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 24-BIT DAC, PDSO14 | 9 |
|
$3.9038 / $7.8075 | Buy Now |
DISTI #
CS4354-CSZ
|
Avnet Silica | DAC 2-CH Delta-Sigma 24-bit 14-Pin SOIC Rail (Alt: CS4354-CSZ) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DAC 24BIT SRL 14SOIC | 7000 |
|
RFQ | |
|
Win Source Electronics | IC DAC 24BIT SRL 14SOIC | 45780 |
|
$0.5090 / $0.7630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS4354-CSZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4354-CSZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 5.65 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.66 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.549 mm | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |