Part Details for CS4353-CNZ by Cirrus Logic
Overview of CS4353-CNZ by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4353-CNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1640-ND
|
DigiKey | IC DAC/AUDIO 24BIT 192K 24QFN Min Qty: 1 Lead time: 28 Weeks Container: Tray |
7742 In Stock |
|
$2.1761 / $4.3400 | Buy Now |
|
Quest Components | 119 |
|
$3.2207 / $5.2227 | Buy Now | |
|
Quest Components | 121 |
|
$3.2207 / $5.2227 | Buy Now |
Part Details for CS4353-CNZ
CS4353-CNZ CAD Models
CS4353-CNZ Part Data Attributes
|
CS4353-CNZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4353-CNZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, 4 MM, LEAD FREE, QFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 6.09 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 43 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for CS4353-CNZ
This table gives cross-reference parts and alternative options found for CS4353-CNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4353-CNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4353-DNZ | D/A Converter, 1 Func, LEAD FREE, QFN-24 | Cirrus Logic | CS4353-CNZ vs CS4353-DNZ |