There are no models available for this part yet.
Overview of CS4349-CZZR by Cirrus Logic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for CS4349-CZZR by Cirrus Logic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CS4349-CZZR
|
Avnet Silica | DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP T/R (Alt: CS4349-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 0 |
|
Buy Now |
CAD Models for CS4349-CZZR by Cirrus Logic
Part Data Attributes for CS4349-CZZR by Cirrus Logic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CIRRUS LOGIC INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP24,.25
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Cirrus Logic
|
Analog Output Voltage-Max
|
2.97 V
|
Analog Output Voltage-Min
|
2.7 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
7.8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Bits
|
24
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP24,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
34 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for CS4349-CZZR
This table gives cross-reference parts and alternative options found for CS4349-CZZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4349-CZZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4349-DZZ | D/A Converter, 1 Func, Serial Input Loading, PDSO24, 4.40 MM, LEAD FREE, MO-153, TSSOP-24 | Cirrus Logic | CS4349-CZZR vs CS4349-DZZ |
Related Parts for CS4349-CZZR
-
CS53L30-CNZAnalog to Digital Converters
-
CS4349-DZZDigital to Analog Converters
-
CS5480-INZOther Analog ICs
-
CS5332GDWR28Switching Regulator or Controllers
-
OPA1652AIDROperational Amplifiers
-
CS5204-3GDPR3Linear Regulator ICs
-
APA1000-PQG208IField Programmable Gate Arrays
-
BCM5221A4KPTGNetwork Interfaces
-
CS42416-CQZROther Consumer ICs