Part Details for CS4345-CZZ by Cirrus Logic
Results Overview of CS4345-CZZ by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4345-CZZ Information
CS4345-CZZ by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4345-CZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1052-5-ND
|
DigiKey | IC DAC/AUDIO 24BIT 192K 10TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2984 In Stock |
|
$1.9625 / $5.3700 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
DISTI #
CS4345-CZZ
|
Avnet Silica | DAC 2CH DeltaSigma 24bit 10Pin TSSOP Tube (Alt: CS4345-CZZ) RoHS: Compliant Min Qty: 960 Package Multiple: 96 | Silica - 0 |
|
Buy Now | |
|
Vyrian | Converters | 1653 |
|
RFQ | |
|
Win Source Electronics | IC DAC STER 24BIT 192KHZ 10TSSOP | 16000 |
|
$0.4166 / $0.5381 | Buy Now |
Part Details for CS4345-CZZ
CS4345-CZZ CAD Models
CS4345-CZZ Part Data Attributes
|
CS4345-CZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4345-CZZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 2.564 V | |
Analog Output Voltage-Min | 2.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for CS4345-CZZ
This table gives cross-reference parts and alternative options found for CS4345-CZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4345-CZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS4348-CZZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | CS4345-CZZ vs CS4348-CZZ |
CS4345-DZZ | Cirrus Logic | $2.8719 | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | CS4345-CZZ vs CS4345-DZZ |
CS4344-DZZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | CS4345-CZZ vs CS4344-DZZ |
TLV320DAC3120IRHBT | Texas Instruments | $1.3609 | Mono audio DAC with 2.5-W mono Class-D speaker amp, 60-mW headphone driver & audio processing 32-VQFN -40 to 85 | CS4345-CZZ vs TLV320DAC3120IRHBT |
CS4344-CZZR | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, MO-187, TSSOP-10 | CS4345-CZZ vs CS4344-CZZR |