-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1634-ND
|
DigiKey | IC DAC/AUDIO 24BIT 192K 10TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
7423 In Stock |
|
$2.5388 / $5.0600 | Buy Now |
DISTI #
CS4344-DZZ
|
Avnet Americas | DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP Tube - Rail/Tube (Alt: CS4344-DZZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 86 |
|
$2.3058 / $2.5515 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
DISTI #
CS4344-DZZ
|
Avnet Americas | DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP Tube - Rail/Tube (Alt: CS4344-DZZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 86 |
|
$2.3058 / $2.5515 | Buy Now |
DISTI #
CS4344-DZZ
|
Avnet Americas | DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP Tube - Rail/Tube (Alt: CS4344-DZZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 86 |
|
$2.3058 / $2.5515 | Buy Now |
|
Velocity Electronics | Our Stock | 96 |
|
RFQ | |
DISTI #
CS4344-DZZ
|
Avnet Silica | DAC 2-CH Delta-Sigma 24-bit 10-Pin TSSOP Tube (Alt: CS4344-DZZ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 4 Days | Silica - 768 |
|
Buy Now | |
|
Chip1Cloud | 10-PIN, 24-BIT, 192KHz STEREO D/A CONVERTER | 3700 |
|
RFQ | |
|
New Advantage Corporation | TSSOP 10/105 DB, 192 KHZ, 10-PIN, STEREO DAC, I2S DATA FORMAT GENERAL AUTOM RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 576 |
|
$3.3700 / $3.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS4344-DZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4344-DZZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 2.564 V | |
Analog Output Voltage-Min | 2.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for CS4344-DZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4344-DZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4344-CZZ | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | Cirrus Logic | CS4344-DZZ vs CS4344-CZZ |