-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4344-CZZ by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Ameya Holding Limited | IC: D/A converter, 24bit, 192kHz, Channels: 2, 3÷5.25V, TSSOP10 | 31 |
|
RFQ | |
DISTI #
CS4344-CZZ
|
Avnet Silica | Digital to Analog Converter 2 Channels 24 bit Filtered Stereo Voltage Serial 475 V to 525 V 10 Pins ... more RoHS: Compliant Min Qty: 960 Package Multiple: 96 | Silica - 0 |
|
Buy Now | |
DISTI #
CS4344-CZZ
|
Avnet Silica | Digital to Analog Converter 2 Channels 24 bit Filtered Stereo Voltage Serial 475 V to 525 V 10 Pins ... more RoHS: Compliant Min Qty: 960 Package Multiple: 96 | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | TSSOP 10/105 DB, 192 KHZ, 10-PIN, STEREO DAC, I2S DATA FORMAT GENERAL RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 234 |
|
$3.0400 / $3.2900 | Buy Now |
|
Vyrian | Converters | 908 |
|
RFQ | |
|
Win Source Electronics | IC DAC STER 24BIT 192KHZ 10TSSOP | 45160 |
|
$0.3000 / $0.3875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS4344-CZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4344-CZZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 2.564 V | |
Analog Output Voltage-Min | 2.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for CS4344-CZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4344-CZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS4344-DZZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | CS4344-CZZ vs CS4344-DZZ |
CS4348-CZZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | CS4344-CZZ vs CS4348-CZZ |
CS4345-DZZ | Cirrus Logic | $2.8719 | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | CS4344-CZZ vs CS4345-DZZ |
TLV320DAC3120IRHBR | Texas Instruments | $1.2615 | Mono audio DAC with 2.5-W mono Class-D speaker amp, 60-mW headphone driver & audio processing 32-VQFN -40 to 85 | CS4344-CZZ vs TLV320DAC3120IRHBR |
CS4344-CZZR | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, MO-187, TSSOP-10 | CS4344-CZZ vs CS4344-CZZR |
CS4346-CZZ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, LEAD FREE, PLASTIC, MO-187, TSSOP-10 | CS4344-CZZ vs CS4346-CZZ |
CS4345CZZR | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO10, 3 MM, PLASTIC, MO-187, TSSOP-10 | CS4344-CZZ vs CS4345CZZR |
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization and prevents damage to the device.
To configure the CS4344-CZZ for master clock mode, set the MCLK pin to the desired clock frequency, and ensure the MCLKDIV pin is tied to VDD. This allows the internal PLL to generate the required clock signals.
To minimize noise and ensure optimal performance, keep the analog and digital signal traces separate, use a solid ground plane, and place decoupling capacitors close to the device. Avoid routing digital signals near the analog inputs.
To minimize power consumption, use the power-down mode (PD pin) when the device is not in use, reduce the clock frequency, and optimize the analog supply voltage (AVDD) to the minimum required for the application.
The maximum allowed capacitance on the analog input pins is 10nF. Exceeding this value may affect the device's performance and stability.