Part Details for CS4334-KSZR by Cirrus Logic
Overview of CS4334-KSZR by Cirrus Logic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4334-KSZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35452 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, PDSO8 | 333 |
|
$3.3000 / $6.0000 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, PDSO8 | 1656 |
|
$3.4050 / $6.8100 | Buy Now |
DISTI #
CS4334-KSZR
|
Avnet Silica | DAC 2-CH Delta-Sigma 24-Bit 8-Pin SOIC T/R (Alt: CS4334-KSZR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | I2S 5V 24Bit SOIC-8 Digital To Analog Converters (DACs) ROHS | 93 |
|
$0.4372 / $0.7491 | Buy Now |
|
New Advantage Corporation | CBM-75B SERIES 2400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 999 |
|
$2.9000 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 791 |
|
RFQ | |
|
Win Source Electronics | IC DAC STER 24BIT 96KHZ 8-SOIC | 67760 |
|
$0.2920 / $0.4380 | Buy Now |
Part Details for CS4334-KSZR
CS4334-KSZR CAD Models
CS4334-KSZR Part Data Attributes:
|
CS4334-KSZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4334-KSZR
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 3.75 V | |
Analog Output Voltage-Min | -3.75 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 19 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |