Part Details for CS42528K-CQZ by Cirrus Logic
Results Overview of CS42528K-CQZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS42528K-CQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS42528K-CQZ-ND
|
DigiKey | IC 114DB 192KHZ 8CHNL MLT-CHNL C Min Qty: 1 Lead time: 17 Weeks Container: Tray |
164 In Stock |
|
$9.4750 / $17.2900 | Buy Now |
DISTI #
CS42528K-CQZ
|
Avnet Americas | Audio Codec 2ADC / 8DAC 24-Bit 64-Pin LQFP Tray - Trays (Alt: CS42528K-CQZ) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$8.3380 / $8.9444 | Buy Now |
DISTI #
777-CS42528K-CQZ
|
Mouser Electronics | Interface - CODECs 8-Ch CODEC S/PDIF Rcv 114 dB 192 kHz RoHS: Compliant | 592 |
|
$9.4700 / $17.2900 | Buy Now |
DISTI #
CS42528K-CQZ
|
Avnet Silica | Audio Codec 2ADC 8DAC 24Bit 64Pin LQFP Tray (Alt: CS42528K-CQZ) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS42528K-CQZ
CS42528K-CQZ CAD Models
CS42528K-CQZ Part Data Attributes
|
CS42528K-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS42528K-CQZ
Cirrus Logic
Consumer Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |
CS42528K-CQZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
The CS42528K-CQZ can be configured for master or slave mode by setting the appropriate values on the M/S and BCK pins. Consult the datasheet for specific pin configurations and settings.
-
The CS42528K-CQZ supports clock frequencies up to 192 kHz. However, the actual clock frequency may be limited by the specific application and system requirements.
-
To minimize clock jitter and skew, use a high-quality clock source, ensure proper PCB layout and routing, and consider using a clock buffer or jitter attenuator if necessary.
-
Follow the recommended layout and routing guidelines in the datasheet, including keeping analog and digital signals separate, using a solid ground plane, and minimizing trace lengths and impedance mismatches.