Part Details for CS4245K-CQZR by Cirrus Logic
Results Overview of CS4245K-CQZR by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4245K-CQZR Information
CS4245K-CQZR by Cirrus Logic is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CS4245K-CQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS4245K-CQZRCT-ND
|
DigiKey | IC 24-BIT 192KHZ STR CDC W/PGA & Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$4.4500 / $10.5100 | Buy Now |
DISTI #
CS4245K-CQZR
|
Avnet Americas | Audio Codec 2ADC / 2DAC 24-Bit 48-Pin LQFP T/R - Tape and Reel (Alt: CS4245K-CQZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.3120 / $4.6256 | Buy Now |
DISTI #
777-CS4245K-CQZR
|
Mouser Electronics | Interface - CODECs IC 24-bit 192kHz Str Cdc w/PGA &Inpt Mux RoHS: Compliant | 0 |
|
$4.7800 | Order Now |
Part Details for CS4245K-CQZR
CS4245K-CQZR CAD Models
CS4245K-CQZR Part Data Attributes
|
CS4245K-CQZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4245K-CQZR
Cirrus Logic
CVSD Codec,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |