Part Details for CS4244-CNZ by Cirrus Logic
Overview of CS4244-CNZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CS4244-CNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-2339-ND
|
DigiKey | IC AUDIO CODEC PCM/TDM 40QFN Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1347 In Stock |
|
$6.9180 / $10.9200 | Buy Now |
DISTI #
CS4244-CNZ
|
Avnet Americas | STEREO CODEC - Bulk (Alt: CS4244-CNZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2400 | Buy Now |
DISTI #
777-CS4244CNZ
|
Mouser Electronics | Interface - CODECs CODEC RoHS: Compliant | 19 |
|
$6.9000 / $10.9200 | Buy Now |
DISTI #
CS4244-CNZ
|
Avnet Silica | STEREO CODEC (Alt: CS4244-CNZ) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS4244-CNZ
CS4244-CNZ CAD Models
CS4244-CNZ Part Data Attributes:
|
CS4244-CNZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4244-CNZ
Cirrus Logic
Consumer Circuit, CMOS, 6 X 6 MM, LEAD FREE, MO-220, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | IT ALSO OPERATES AT 5V ANALOG POWER SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |