Part Details for CS42418-CQZR by Cirrus Logic
Results Overview of CS42418-CQZR by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS42418-CQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86100846
|
Verical | General Purpose Audio Codec 2ADC / 8DAC Ch 64-Pin LQFP T/R Min Qty: 52 Package Multiple: 1 | Americas - 3000 |
|
$7.2625 | Buy Now |
DISTI #
86098040
|
Verical | General Purpose Audio Codec 2ADC / 8DAC Ch 64-Pin LQFP T/R Min Qty: 52 Package Multiple: 1 Date Code: 0701 | Americas - 2000 |
|
$7.2625 | Buy Now |
DISTI #
86098159
|
Verical | General Purpose Audio Codec 2ADC / 8DAC Ch 64-Pin LQFP T/R Min Qty: 52 Package Multiple: 1 Date Code: 0101 | Americas - 1000 |
|
$7.2625 | Buy Now |
|
Quest Components | 68 |
|
$8.1252 / $13.1760 | Buy Now | |
|
Rochester Electronics | CS42418 - 110 Db, 192 Khz 8-Ch Codec With Pll RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$4.6500 / $5.8100 | Buy Now |
Part Details for CS42418-CQZR
CS42418-CQZR CAD Models
CS42418-CQZR Part Data Attributes
|
CS42418-CQZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS42418-CQZR
Cirrus Logic
Consumer Circuit, CMOS, PQFP64, LEAD FREE, MS-026, LQFP-64
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.13V TO 5.25V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for CS42418-CQZR
This table gives cross-reference parts and alternative options found for CS42418-CQZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS42418-CQZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS42418-DQZ | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PQFP64, LEAD FREE, MS-026, LQFP-64 | CS42418-CQZR vs CS42418-DQZ |
CS42418-DQZR | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PQFP64, LEAD FREE, MS-026, LQFP-64 | CS42418-CQZR vs CS42418-DQZR |
CS42418-CQZ | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PQFP64, LEAD FREE, MS-026, LQFP-64 | CS42418-CQZR vs CS42418-CQZ |
CS42418-DQ | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PQFP64, LQFP-64 | CS42418-CQZR vs CS42418-DQ |
CS42418-CQZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
To configure the CS42418-CQZR for master clock mode, set the MCLK pin as an output by writing to the Clock Control Register (CCR). Then, set the desired clock frequency using the Clock Frequency Register (CFR).
-
The maximum allowed capacitance for the analog input pins is 10nF. Exceeding this value may affect the device's performance and stability.
-
To optimize the CS42418-CQZR for low power consumption, use the Power Management Register (PMR) to disable unused blocks, reduce the clock frequency, and adjust the voltage supply. Additionally, consider using the device's built-in power-down modes.
-
The recommended layout and routing for the CS42418-CQZR's analog and digital signals involves separating analog and digital traces, using ground planes, and minimizing signal crossing. Refer to the datasheet's layout guidelines and application notes for more information.