Part Details for CS42416-CQZ by Cirrus Logic
Results Overview of CS42416-CQZ by Cirrus Logic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS42416-CQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86099910
|
Verical | General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP Tray Min Qty: 64 Package Multiple: 1 Date Code: 0701 | Americas - 148 |
|
$5.1250 / $5.9000 | Buy Now |
DISTI #
86101068
|
Verical | General Purpose Audio Codec 2ADC / 6DAC Ch 64-Pin LQFP Tray Min Qty: 64 Package Multiple: 1 Date Code: 1101 | Americas - 80 |
|
$5.1250 / $5.9000 | Buy Now |
|
Bristol Electronics | 157 |
|
RFQ | ||
|
Quest Components | 125 |
|
$6.8524 / $11.1120 | Buy Now | |
|
Rochester Electronics | CS42416 - 110 Db, 192 Khz 6-Ch Codec With Pll RoHS: Compliant Status: Obsolete Min Qty: 1 | 253 |
|
$4.1000 / $4.8200 | Buy Now |
DISTI #
CS42416-CQZ
|
Avnet Silica | Audio Codec 2ADC 6DAC 24Bit 64Pin LQFP Tray (Alt: CS42416-CQZ) RoHS: Compliant Min Qty: 480 Package Multiple: 160 | Silica - 0 |
|
Buy Now |
Part Details for CS42416-CQZ
CS42416-CQZ CAD Models
CS42416-CQZ Part Data Attributes
|
CS42416-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS42416-CQZ
Cirrus Logic
Consumer Circuit, PQFP64, LEAD FREE, MS-026, LQFP-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | ALSO REQUIRES 3.13V TO 5.25V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for CS42416-CQZ
This table gives cross-reference parts and alternative options found for CS42416-CQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS42416-CQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS42416-CQ | Cirrus Logic | Check for Price | Consumer Circuit, PQFP64, LQFP-64 | CS42416-CQZ vs CS42416-CQ |