Part Details for CS4236B-JQ by Cirrus Logic
Overview of CS4236B-JQ by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for CS4236B-JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS4236B-JQ-ND
|
DigiKey | CRYSTALCLEAR AUDIO CODEC Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28956 In Stock |
|
$8.9000 | Buy Now |
|
Rochester Electronics | CS4236 - Crystalclear Single Chip Audio System RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 28956 |
|
$7.6400 / $8.9900 | Buy Now |
Part Details for CS4236B-JQ
CS4236B-JQ CAD Models
CS4236B-JQ Part Data Attributes:
|
CS4236B-JQ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4236B-JQ
Cirrus Logic
Consumer Circuit, CMOS, PQFP100, 14 X 14 X 1.40 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.66 mm | |
Supply Current-Max | 122 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |