Part Details for CS4231A-KL by Cirrus Logic
Overview of CS4231A-KL by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4231A-KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | SOUNDCARD CIRCUITS, 68 Pin, Plastic, PLCC | 67 |
|
$12.0000 / $20.0000 | Buy Now |
|
Quest Components | SOUNDCARD CIRCUITS, 68 Pin, Plastic, PLCC | 18 |
|
$27.0000 / $30.0000 | Buy Now |
Part Details for CS4231A-KL
CS4231A-KL CAD Models
CS4231A-KL Part Data Attributes
|
CS4231A-KL
Cirrus Logic
Buy Now
|
Compare Parts:
CS4231A-KL
Cirrus Logic
Consumer Circuit, Hybrid, PQCC68,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for CS4231A-KL
This table gives cross-reference parts and alternative options found for CS4231A-KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4231A-KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4231A-KL | Consumer Circuit, Hybrid, PQCC68, PLASTIC, LCC-68 | Crystal Semiconductor Corp | CS4231A-KL vs CS4231A-KL |