Part Details for CS4226-BQ by Cirrus Logic
Overview of CS4226-BQ by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CS4226-BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS4226-BQ-ND
|
DigiKey | CS4226 - SURROUND SOUND CODEC Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
757 In Stock |
|
$17.3500 | Buy Now |
|
Rochester Electronics | CS4226 - Surround Sound Codec RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 757 |
|
$14.8900 / $17.5200 | Buy Now |
Part Details for CS4226-BQ
CS4226-BQ CAD Models
CS4226-BQ Part Data Attributes
|
CS4226-BQ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4226-BQ
Cirrus Logic
Consumer Circuit, CMOS, PQFP44, MS-026, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | MS-026, TQFP-44 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for CS4226-BQ
This table gives cross-reference parts and alternative options found for CS4226-BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4226-BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4226-BQZ | Consumer Circuit, CMOS, PQFP44, LEAD FREE, MS-026, TQFP-44 | Cirrus Logic | CS4226-BQ vs CS4226-BQZ |
CS4226-KQ | Consumer Circuit, CMOS, PQFP44, TQFP-44 | Crystal Semiconductor Corp | CS4226-BQ vs CS4226-KQ |