Part Details for CS4207-DNZR by Cirrus Logic
Results Overview of CS4207-DNZR by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS4207-DNZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4207-DNZR
|
Avnet Americas | Codec General Purpose 16-CH 24bit 1.8V/3.3V/5V 48-Pin QFN EP T/R - Tape and Reel (Alt: CS4207-DNZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$7.5350 / $8.0830 | Buy Now |
DISTI #
CS4207-DNZR
|
Avnet Silica | Codec General Purpose 16CH 24bit 18V33V5V 48Pin QFN EP TR (Alt: CS4207-DNZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 0 |
|
Buy Now |
Part Details for CS4207-DNZR
CS4207-DNZR CAD Models
CS4207-DNZR Part Data Attributes
|
CS4207-DNZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4207-DNZR
Cirrus Logic
Consumer Circuit, CMOS, 6 X 6 MM, LEAD FREE, MO-229, QFN-48
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SON | |
Package Description | 6 X 6 MM, LEAD FREE, MO-229, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | IT ALSO OPERATES WITH 1.42 TO 1.89 V DIGITAL SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for CS4207-DNZR
This table gives cross-reference parts and alternative options found for CS4207-DNZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4207-DNZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS4207-CNZR/C1 | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, 6 X 6 MM, LEAD FREE, MO-229, WQFN-48 | CS4207-DNZR vs CS4207-CNZR/C1 |
CS4207-DNZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization of the device.
-
To optimize performance in a noisy environment, ensure proper grounding and shielding of the device, use a low-pass filter on the analog input, and consider using a ferrite bead or common-mode choke on the power supply lines.
-
The maximum allowed capacitance on the analog input pins is 10nF. Exceeding this value may affect the device's performance and stability.
-
Yes, the CS4207-DNZR can be used in a differential analog-to-digital conversion application. However, it requires proper configuration of the device's internal gain and common-mode voltage settings.
-
To troubleshoot issues with the digital output, check the clock signal, ensure proper synchronization of the clock and data signals, and verify that the device is properly configured and powered.