-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, PQFP48, 9 X 9 MM, 1.40 MM HEIGHT, LEAD FREE, MS-022, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
CS4205-KQZ
|
Avnet Silica | Audio Codec 1ADC / 1DAC 18-Bit/20-Bit 48-Pin LQFP (Alt: CS4205-KQZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 81 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS4205-KQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4205-KQZ
Cirrus Logic
Consumer Circuit, PQFP48, 9 X 9 MM, 1.40 MM HEIGHT, LEAD FREE, MS-022, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | 9 X 9 MM, 1.40 MM HEIGHT, LEAD FREE, MS-022, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | ALSO REQUIRES 3.3V POWER SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for CS4205-KQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4205-KQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD6630AR-REEL | SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Analog Devices Inc | CS4205-KQZ vs AD6630AR-REEL |
AD6630ARZ | Differential, Low Noise IF Gain Block with Output Clamping | Analog Devices Inc | CS4205-KQZ vs AD6630ARZ |