-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 35A, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CS4200V-01L
|
Mouser Electronics | Current Transformers CS4xxx High Freq 80000uH 35A 4Ohms RoHS: Compliant | 818 |
|
$7.2900 / $11.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.3600 | Buy Now |
|
Quest Components | CURRENT SENSE TRANSFORMER, 35A, 1:200 | 3 |
|
$3.0000 / $4.5000 | Buy Now |
|
Coilcraft Direct | Current sense transformer, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3495 |
|
$2.5900 / $8.8100 | Buy Now |
DISTI #
2457947
|
element14 Asia-Pacific | TRANSFORMER, CURRENT SENSE, 1:200, 35A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.7208 / $11.9254 | Buy Now |
DISTI #
2457947
|
Farnell | TRANSFORMER, CURRENT SENSE, 1: 200, 35A RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$7.3407 / $12.0543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS4200V-01L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CS4200V-01L
Coilcraft Inc
Current Sense Transformer, 35A, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Approvals | UL | |
ET Product-Min | 596 V-us | |
Height | 19.05 mm | |
JESD-609 Code | e2 | |
Length | 19.56 mm | |
Load Resistance | 4 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 1 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Peak Primary Current | 35 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 80000 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:200 | |
Width | 14.48 mm |