-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 24A, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CS4100V-01L
|
Mouser Electronics | Current Transformers CS4xxx High Freq 20000uH 24A 1.4Ohms RoHS: Compliant | 1164 |
|
$5.1400 / $11.2800 | Buy Now |
|
Bristol Electronics | 516 |
|
RFQ | ||
|
Coilcraft Direct | Current sense transformer, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2424 |
|
$2.5900 / $8.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS4100V-01L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CS4100V-01L
Coilcraft Inc
Current Sense Transformer, 24A, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Approvals | UL | |
ET Product-Min | 298 V-us | |
Height | 19.05 mm | |
JESD-609 Code | e2 | |
Length | 19.56 mm | |
Load Resistance | 1.4 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 2 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Peak Primary Current | 35 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 20000 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 14.48 mm |
This table gives cross-reference parts and alternative options found for CS4100V-01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4100V-01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS4100V-01 | Current Sense Transformer, 24A, 1:100, | Coilcraft Inc | CS4100V-01L vs CS4100V-01 |