Part Details for CS41001E by C&K
Overview of CS41001E by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS41001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN10857-ND
|
DigiKey | SWITCH NAV PUSHBUTTON 200MA 12V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
513 In Stock |
|
$12.4578 / $18.6900 | Buy Now |
DISTI #
611-CS41001E
|
Mouser Electronics | Multi-Directional Switches 4-way Adjustable Direction Switch RoHS: Compliant | 0 |
|
$14.2500 / $18.6900 | Order Now |
DISTI #
000000000003802723
|
Sager | Multi-Directional Switches 4-way Adjustable Direction Switch | 0 |
|
Buy Now |