Part Details for CS4050V-01L by Coilcraft Inc
Overview of CS4050V-01L by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CS4050V-01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CS4050V-01L
|
Mouser Electronics | Current Transformers CS4xxx High Freq 5000uH 10A 0.7Ohms RoHS: Compliant | 458 |
|
$5.1400 / $11.2800 | Buy Now |
|
Coilcraft Direct | Current sense transformer, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2225 |
|
$2.5900 / $8.8100 | Buy Now |
DISTI #
2457945
|
element14 Asia-Pacific | TRANSFORMER, CURRENT SENSE, 1:50, 10A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.3922 / $11.9465 | Buy Now |
DISTI #
2457945
|
Farnell | TRANSFORMER, CURRENT SENSE, 1: 50, 10A RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$5.5490 / $12.0040 | Buy Now |
Part Details for CS4050V-01L
CS4050V-01L CAD Models
CS4050V-01L Part Data Attributes:
|
CS4050V-01L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CS4050V-01L
Coilcraft Inc
Current Sense Transformer, 10A, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Approvals | UL | |
ET Product-Min | 149 V-us | |
Height | 19.05 mm | |
JESD-609 Code | e2 | |
Length | 19.56 mm | |
Load Resistance | 0.7 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 3 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Peak Primary Current | 35 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 5000 µH | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 14.48 mm |