Part Details for CS4040X7R334JST by Quantic UTC
Overview of CS4040X7R334JST by Quantic UTC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS4040X7R334JST
CS4040X7R334JST CAD Models
CS4040X7R334JST Part Data Attributes
|
CS4040X7R334JST
Quantic UTC
Buy Now
Datasheet
|
Compare Parts:
CS4040X7R334JST
Quantic UTC
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 4040,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNION TECHNOLOGY CORP | |
Package Description | , 4040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 4040 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for CS4040X7R334JST
This table gives cross-reference parts and alternative options found for CS4040X7R334JST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4040X7R334JST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4040RB334J501PRW | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 4040, | Knowles Capacitors | CS4040X7R334JST vs 4040RB334J501PRW |
4040C334J501KTM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 4040, | Knowles Capacitors | CS4040X7R334JST vs 4040C334J501KTM |
4040C334J501KW | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 4040, | Knowles Capacitors | CS4040X7R334JST vs 4040C334J501KW |
4040RB334J501KTM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 4040, | Knowles Capacitors | CS4040X7R334JST vs 4040RB334J501KTM |
4040B334J501CTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 4040, | Knowles Capacitors | CS4040X7R334JST vs 4040B334J501CTM |
4040C334J501EW | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 4040, | Knowles Capacitors | CS4040X7R334JST vs 4040C334J501EW |
4040RB334J501SM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 4040, | Knowles Capacitors | CS4040X7R334JST vs 4040RB334J501SM |
4040B334J501DH-HS | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 4040, | Knowles Capacitors | CS4040X7R334JST vs 4040B334J501DH-HS |
4040B334J501C | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 4040, | Knowles Capacitors | CS4040X7R334JST vs 4040B334J501C |
4040B334J501PM | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 4040, | Knowles Capacitors | CS4040X7R334JST vs 4040B334J501PM |