Part Details for CS4031 by Chips And Technologies Inc
Overview of CS4031 by Chips And Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS4031
CS4031 CAD Models
CS4031 Part Data Attributes
|
CS4031
Chips And Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CS4031
Chips And Technologies Inc
Microprocessor Chipset,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHIPS AND TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CHIPSET, IBM PC |
Alternate Parts for CS4031
This table gives cross-reference parts and alternative options found for CS4031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT40495-50QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40495-50QC |
AT40391-25 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40391-25 |
AT40391-40 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40391-40 |
AT40495-25QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40495-25QC |
AT40493-33QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40493-33QC |
AT40392-25QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40392-25QC |
AT40392-33 | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40392-33 |
AT40493-50QC | Microprocessor Chipset, PLASTIC, QFP-160 | Atmel Corporation | CS4031 vs AT40493-50QC |