There are no models available for this part yet.
Overview of CS40-01P60-05-3X by Challenge Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS4050V-01L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
0402CS-40NXJLU | Coilcraft Inc | General Purpose Inductor, 0.04uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-40NXJEW | Coilcraft Inc | General Purpose Inductor, 0.04uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CS40-01P60-05-3X by Challenge Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2603-CS40-01P60-05-3X-ND
|
DigiKey | SPEAKER IP67 8OHM 1W 98DB Min Qty: 1 Lead time: 22 Weeks Container: Tray |
928 In Stock |
|
$1.9750 / $3.5500 | Buy Now |