-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 0.001ohm, 1% +/-Tol, 60ppm/Cel, Through Hole Mount, 8521, RADIAL LEADED-4, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4092
|
Newark | Current Sense Resistor, 0.001 Ohm, 3W, 1%, Resistance:0.001Ohm, Product Range:280 Series, Resistor Case/Package:Sip, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Thin Film, Temperature Coefficient:± 60Ppm/°C Rohs Compliant: Yes |Ohmite CS3FR001E Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0500 | Buy Now |
DISTI #
CS3FR001E-ND
|
DigiKey | RES 0.001 OHM 1% 3W 4SIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
119 In Stock |
|
$11.9315 / $17.8100 | Buy Now |
DISTI #
588-CS3FR001E
|
Mouser Electronics | Current Sense Resistors - Through Hole 3watt .001ohm 1% 4 Lead Non-Inductive RoHS: Compliant | 45 |
|
$12.8200 / $17.8100 | Buy Now |
DISTI #
70024226
|
RS | Resistor, Wirewound, Res 0.001 Ohms, Pwr-Rtg 3 W, Tol 1%, Radial, Kelvin, Curr-Sense | Ohmite CS3FR001E RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4600 / $20.5600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.001 Ohm 1% 3W Molded RDL RoHS: Compliant |
91 In Stock |
|
$11.4700 / $16.4300 | Buy Now |
DISTI #
62297165
|
Verical | Res Wirewound 0.001 Ohm 1% 3W Molded RDL RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2223 | Americas - 90 |
|
$17.9901 / $21.1727 | Buy Now |
DISTI #
CS3FR001E
|
TTI | Current Sense Resistors - Through Hole 3watt .001ohm 1% 4 Lead Non-Inductive RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$12.9200 / $14.4000 | Buy Now |
|
Master Electronics | Res Wirewound 0.001 Ohm 1% 3W Molded RDL RoHS: Compliant |
91 In Stock |
|
$11.4700 / $16.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS3FR001E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CS3FR001E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 0.001ohm, 1% +/-Tol, 60ppm/Cel, Through Hole Mount, 8521, RADIAL LEADED-4, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | PCB Mount, 8521 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
Construction | Non Inductive | |
Lead Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.4 mm | |
Package Length | 21.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5.35 mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8521 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 60 ppm/°C | |
Terminal Finish | Tin/Silver (Sn97Ag3) | |
Terminal Shape | FLAT | |
Tolerance | 1% |