Part Details for CS3844BGDR8 by onsemi
Overview of CS3844BGDR8 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CS3844BGDR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0372
|
Newark | Cs3844Bgdr8, Ic's |Onsemi CS3844BGDR8 Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.5980 | Buy Now |
DISTI #
2156-CS3844BGDR8-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 666 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6975 In Stock |
|
$0.4500 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO8 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 6975 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for CS3844BGDR8
CS3844BGDR8 CAD Models
CS3844BGDR8 Part Data Attributes
|
CS3844BGDR8
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS3844BGDR8
onsemi
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |