Part Details for CS37FTKR0487 by Viking Tech Corp
Overview of CS37FTKR0487 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS37FTKR0487
CS37FTKR0487 CAD Models
CS37FTKR0487 Part Data Attributes
|
CS37FTKR0487
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CS37FTKR0487
Viking Tech Corp
Fixed Resistor, Metal Film, 0.0487ohm, 1% +/-Tol, -150,150ppm/Cel, 0815,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 3.75 mm | |
Packing Method | Tape, Embossed | |
Resistance | 0.0487 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CS37(1 W) | |
Size Code | 0815 | |
Technology | METAL FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% |