Part Details for CS35L01-CWZR by Cirrus Logic
Overview of CS35L01-CWZR by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CS35L01-CWZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS35L01-CWZR
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 3.03W Class-D 9-Pin WLCSP T/R - Tape and Reel (Alt: CS35L01-CWZR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CS35L01-CWZR
|
Avnet Silica | Audio Amp Speaker 1-CH Mono 3.03W Class-D 9-Pin WLCSP T/R (Alt: CS35L01-CWZR) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 81 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS35L01-CWZR
CS35L01-CWZR CAD Models
CS35L01-CWZR Part Data Attributes:
|
CS35L01-CWZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS35L01-CWZR
Cirrus Logic
Audio Amplifier, 2.9W, 1 Channel(s), 1 Func, Hybrid, PBGA9, 1.20 X 1.20 MM, LEAD FREE, MO-220, WLCSP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFN | |
Package Description | VFBGA, BGA9,3X3,16 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PBGA-B9 | |
Length | 1.215 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Power-Nom | 2.9 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.555 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.215 mm |