Part Details for CS35L00-CNZR by Cirrus Logic
Results Overview of CS35L00-CNZR by Cirrus Logic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS35L00-CNZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86096844
|
Verical | Audio Amp Speaker 1-CH Mono 2.83W Class-D 10-Pin DFN EP T/R Min Qty: 292 Package Multiple: 1 Date Code: 1401 | Americas - 708715 |
|
$1.2875 | Buy Now |
|
Bristol Electronics | 10059 |
|
RFQ | ||
|
Bristol Electronics | 4233 |
|
RFQ | ||
|
Rochester Electronics | CS35L00 - 2.8 W Mono Class-D Audio Amplifier With Low Idle Current RoHS: Compliant Status: Obsolete Min Qty: 1 | 712715 |
|
$0.6389 / $1.0300 | Buy Now |
DISTI #
CS35L00-CNZR
|
Avnet Silica | Audio Amp Speaker 1CH Mono 283W ClassD 10Pin DFN EP TR (Alt: CS35L00-CNZR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Silica - 0 |
|
Buy Now | |
|
Vyrian | General Purpose ICs | 712313 |
|
RFQ |
Part Details for CS35L00-CNZR
CS35L00-CNZR CAD Models
CS35L00-CNZR Part Data Attributes
|
CS35L00-CNZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS35L00-CNZR
Cirrus Logic
Audio Amplifier, 2.7W, 1 Channel(s), 1 Func, Hybrid, PDSO10, 3 X 3 MM, LEAD FREE, MO-220, DFN-10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, LEAD FREE, MO-220, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Power-Nom | 2.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
CS35L00-CNZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization of the device.
-
To optimize performance in a noisy environment, ensure proper grounding, use a low-ESR capacitor for power supply decoupling, and consider using a ferrite bead or common-mode choke to filter out high-frequency noise.
-
The maximum allowed capacitance for the analog input pins is 10nF. Exceeding this value may affect the device's performance and stability.
-
Yes, the CS35L00-CNZR can be used with separate analog and digital power supplies. However, ensure that the analog power supply is clean and well-filtered to prevent noise coupling into the analog circuitry.
-
To troubleshoot I2S interface issues, verify the clock signal frequency and phase, check the I2S data format and bit clock polarity, and ensure proper termination and signal integrity.