Part Details for CS3524AGN16 by onsemi
Results Overview of CS3524AGN16 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS3524AGN16 Information
CS3524AGN16 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CS3524AGN16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS3524AGN16-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27748 In Stock |
|
$0.4300 | Buy Now |
DISTI #
86096995
|
Verical | Voltage Mode PWM Controller 80V 200mA 500kHz 16-Pin PDIP Min Qty: 810 Package Multiple: 1 Date Code: 0201 | Americas - 27748 |
|
$0.4374 / $0.4631 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27748 |
|
$0.3499 / $0.4117 | Buy Now |
Part Details for CS3524AGN16
CS3524AGN16 CAD Models
CS3524AGN16 Part Data Attributes
|
CS3524AGN16
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS3524AGN16
onsemi
Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDIP16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CS3524AGN16
This table gives cross-reference parts and alternative options found for CS3524AGN16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3524AGN16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS3524AGN16 | Rochester Electronics LLC | Check for Price | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, PDIP16, DIP-16 | CS3524AGN16 vs CS3524AGN16 |
UC2524AN | Texas Instruments | $1.2643 | Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, -25C to 85C 16-PDIP -40 to 85 | CS3524AGN16 vs UC2524AN |
UC2524AN | STMicroelectronics | Check for Price | 0.00002A DUAL SWITCHING CONTROLLER, PDIP16, PLASTIC, DIP-16 | CS3524AGN16 vs UC2524AN |
UC2524ANG4 | Texas Instruments | Check for Price | Advanced Regulating Pulse Width Modulators 16-PDIP -40 to 85 | CS3524AGN16 vs UC2524ANG4 |
CS-3524AN16 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDIP16, | CS3524AGN16 vs CS-3524AN16 |
UC3524ANG4 | Texas Instruments | Check for Price | Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-PDIP 0 to 70 | CS3524AGN16 vs UC3524ANG4 |