-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Volume Control Circuit, 8 Channel(s), PQFP48, LEAD FREE, MS-022, LQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS3318-CQZ-ND
|
DigiKey | IC VOLUME CONTROL 48LQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray |
815 In Stock |
|
$21.1750 / $32.2300 | Buy Now |
DISTI #
CS3318-CQZ
|
Avnet Americas | Analog Volume Control 48-Pin LQFP - Rail/Tube (Alt: CS3318-CQZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$19.2000 | Buy Now |
|
Quest Components | 8 |
|
$57.1860 / $63.5400 | Buy Now | |
|
Quest Components | 3 |
|
$20.8000 | Buy Now | |
DISTI #
CS3318-CQZ
|
Avnet Silica | Analog Volume Control 48Pin LQFP (Alt: CS3318-CQZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Silica - 0 |
|
Buy Now | |
DISTI #
CS3318-CQZ
|
Avnet Silica | Analog Volume Control 48Pin LQFP (Alt: CS3318-CQZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS3318-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3318-CQZ
Cirrus Logic
Volume Control Circuit, 8 Channel(s), PQFP48, LEAD FREE, MS-022, LQFP-48
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-022, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Channel Separation | 110 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 9.45 V | |
Supply Voltage-Min (Vsup) | 7.6 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
The optimal clock frequency for the CS3318-CQZ is between 2.4 MHz and 12 MHz. Operating the device within this range ensures optimal performance and minimizes jitter.
To ensure proper power sequencing, apply power to the analog supply (AVDD) before the digital supply (DVDD). This prevents damage to the device and ensures proper operation.
To minimize noise and ensure optimal performance, keep analog and digital signals separate, use a solid ground plane, and keep the analog input traces short and shielded.
The CS3318-CQZ outputs data in a 24-bit, two's complement format. Ensure your digital system can handle this format, and consider using a FIFO or buffer to manage the data stream.
The maximum input voltage for the CS3318-CQZ is 5 V. Exceeding this voltage can damage the device. Ensure your input signal is within the recommended range of 0 V to 5 V.