-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Volume Control Circuit, 8 Channel(s), PQFP48, LEAD FREE, MS-022, LQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS3308-CQZ-ND
|
DigiKey | IC VOLUME CONTROL 48LQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray |
883 In Stock |
|
$18.3006 / $25.5900 | Buy Now |
DISTI #
CS3308-CQZ
|
Avnet Americas | Analog Volume Control 48-Pin LQFP - Trays (Alt: CS3308-CQZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
RFQ | |
DISTI #
777-CS3308-CQZ
|
Mouser Electronics | Audio Amplifiers Stereo Digital Volume Control RoHS: Compliant | 473 |
|
$21.1400 / $28.1400 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS3308-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3308-CQZ
Cirrus Logic
Volume Control Circuit, 8 Channel(s), PQFP48, LEAD FREE, MS-022, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | 3.3V NOMINAL DIGITAL SUPPLY AVAILABLE | |
Channel Separation | 120 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for CS3308-CQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3308-CQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS3308-CQZR | Volume Control Circuit, 8 Channel(s), PQFP48, LEAD FREE, MS-022, LQFP-48 | Cirrus Logic | CS3308-CQZ vs CS3308-CQZR |