Part Details for CS3302-ISZ by Cirrus Logic
Results Overview of CS3302-ISZ by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS3302-ISZ Information
CS3302-ISZ by Cirrus Logic is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CS3302-ISZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86103404
|
Verical | SP Amp DIFF AMP Dual ±2.625V/5.25V 24-Pin SSOP Min Qty: 25 Package Multiple: 1 Date Code: 1601 | Americas - 783 |
|
$79.4000 | Buy Now |
DISTI #
86100066
|
Verical | SP Amp DIFF AMP Dual ±2.625V/5.25V 24-Pin SSOP Min Qty: 25 Package Multiple: 1 Date Code: 1501 | Americas - 272 |
|
$79.4000 | Buy Now |
DISTI #
86096993
|
Verical | SP Amp DIFF AMP Dual ±2.625V/5.25V 24-Pin SSOP Min Qty: 25 Package Multiple: 1 Date Code: 1901 | Americas - 105 |
|
$79.4000 | Buy Now |
|
Quest Components | 102 |
|
$74.4000 / $96.0000 | Buy Now | |
|
Rochester Electronics | IC - Hi-Z Prog Gain Differential Amp RoHS: Compliant Status: Obsolete Min Qty: 1 | 1160 |
|
$50.8200 / $63.5200 | Buy Now |
Part Details for CS3302-ISZ
CS3302-ISZ CAD Models
CS3302-ISZ Part Data Attributes
|
CS3302-ISZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3302-ISZ
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, SSOP-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | ALSO OPERATES WITH 5V SINGLE SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.625 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
CS3302-ISZ Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended layout and routing guide in their application note AN235, which includes guidelines for PCB design, component placement, and signal routing to ensure optimal performance and minimize noise.
-
The CS3302-ISZ can be configured for different audio formats using the I2C interface. The device has several registers that control the audio format, sample rate, and bit depth. Refer to the datasheet and application notes for specific register settings and configuration examples.
-
The maximum power consumption of the CS3302-ISZ depends on the operating mode and clock frequency. According to the datasheet, the typical power consumption is around 12mA at 3.3V supply voltage and 48kHz sample rate. However, this can increase to around 20mA in certain modes or with higher clock frequencies.
-
Common issues with the CS3302-ISZ can be troubleshooted by checking the power supply, clock signal, and analog input/output connections. Ensure that the device is properly powered, and the clock signal is stable and within the recommended frequency range. Also, check for any noise or interference on the analog input/output lines and ensure that the device is properly grounded.
-
The CS3302-ISZ is designed to work with other Cirrus Logic audio codecs, such as the CS42L51 or CS43131. However, compatibility and integration may require specific configuration and setup. Refer to the datasheet and application notes for specific guidance on integrating the CS3302-ISZ with other Cirrus Logic audio codecs.