Part Details for CS33-1MF500KD by Vishay Intertechnologies
Overview of CS33-1MF500KD by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-33NXJBW | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP | |
0603CS-33NXJBW | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | |
0805CS-330XJBC | Coilcraft Inc | General Purpose Inductor, 0.033uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for CS33-1MF500KD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41P8314
|
Newark | Cs 33 1M 500K 1% 0,5% E /Waffle Pack |Vishay CS33-1MF500KD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5400 / $12.8600 | Buy Now |
DISTI #
CS33-1MF500KD
|
Avnet Americas | CS 33 1M 500K 1% 05% E - Waffle Pack (Alt: CS33-1MF500KD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.0114 / $11.8854 | Buy Now |
DISTI #
71-CS33-1MF500KD
|
Mouser Electronics | Resistor Networks & Arrays CS 33 1M 500K 1% 0,5% e | 0 |
|
$11.0000 / $12.0800 | Order Now |