Part Details for CS325S26000000ABJT by Citizen Finedevice Co Ltd
Overview of CS325S26000000ABJT by Citizen Finedevice Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS325S26000000ABJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W3338
|
Newark | Smd Crystal 3.2X2.5Mm/ Tape & Reel |Citizen Finedevice CS325S26000000ABJT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 / $1.1700 | Buy Now |
DISTI #
300-3001-1-ND
|
DigiKey | CRYSTAL 26.0000MHZ 18PF SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2850 In Stock |
|
$0.5097 / $0.9400 | Buy Now |
DISTI #
695-CS325S-26.000-UT
|
Mouser Electronics | Crystals 30ppm 26MHz -40C to +85C RoHS: Compliant | 0 |
|
$0.9130 / $0.9500 | Order Now |
|
Future Electronics | CS325S Series 26 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.8950 | Buy Now |