Part Details for CS3225X7R226K250NRL by Samwha Capacitor Group
Overview of CS3225X7R226K250NRL by Samwha Capacitor Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3225X7R226K250NRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5009-CS3225X7R226K250NRLTR-ND
|
DigiKey | CERAMIC CAPACITOR, 22UF, 25V, Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
278500 In Stock |
|
$0.1190 / $0.1240 | Buy Now |
|
LCSC | 25V 22uF X7R 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 112769 |
|
$0.0401 / $0.0745 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 4000 |
|
$0.0769 / $0.0824 | Buy Now |