There are no models available for this part yet.
Overview of CS3216X7R685K250NRI by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CS3216X7R685K250NRI by Samwha Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CS3216X7R685K250NR
|
TME | Capacitor: ceramic, 6.8uF, 25V, X7R, ±10%, SMD, 1206 Min Qty: 20000 | 0 |
|
$0.0199 | RFQ |
CAD Models for CS3216X7R685K250NRI by Samwha Electronics
Part Data Attributes for CS3216X7R685K250NRI by Samwha Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1206
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
1.6 mm
|
Alternate Parts for CS3216X7R685K250NRI
This table gives cross-reference parts and alternative options found for CS3216X7R685K250NRI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS3216X7R685K250NRI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J0250685KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CS3216X7R685K250NRI vs 1206J0250685KXT |
C3216X7R1E685K160AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CS3216X7R685K250NRI vs C3216X7R1E685K160AB |
CGA5L1X7R1E685K160AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CS3216X7R685K250NRI vs CGA5L1X7R1E685K160AC |
1206Y0250685KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CS3216X7R685K250NRI vs 1206Y0250685KXT |
1206A0250685KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CS3216X7R685K250NRI vs 1206A0250685KXT |
C3216X7R1E685K(160AB) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 6.8 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CS3216X7R685K250NRI vs C3216X7R1E685K(160AB) |
1206F0250685KXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CS3216X7R685K250NRI vs 1206F0250685KXR |
1206A0250685KXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CS3216X7R685K250NRI vs 1206A0250685KXR |
1206H0250685KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CS3216X7R685K250NRI vs 1206H0250685KXT |
C3216X7R1E685KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CS3216X7R685K250NRI vs C3216X7R1E685KT |