Part Details for CS3216X7R102K201NRE by Samwha Electronics
Overview of CS3216X7R102K201NRE by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CS3216X7R102K201NRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS3216X7R102K201NR
|
TME | Capacitor: ceramic, 1nF, 200V, X7R, ±10%, SMD, 1206 Min Qty: 30000 | 0 |
|
$0.0184 | RFQ |
Part Details for CS3216X7R102K201NRE
CS3216X7R102K201NRE CAD Models
CS3216X7R102K201NRE Part Data Attributes
|
CS3216X7R102K201NRE
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
CS3216X7R102K201NRE
Samwha Electronics
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |